


PCA9421UKZ | |
|---|---|
DigiKey Part Number | 568-PCA9421UKZTR-ND - Tape & Reel (TR) 568-PCA9421UKZCT-ND - Cut Tape (CT) 568-PCA9421UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9421UKZ |
Description | IC PMIC WLCSP25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 2 Buck + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | 5.5µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.09x2.09) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.55700 | £15.57 |
| 25 | £1.42400 | £35.60 |
| 100 | £1.27820 | £127.82 |
| 250 | £1.20864 | £302.16 |
| 500 | £1.18340 | £591.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.09997 | £3,299.91 |
| 6,000 | £1.07889 | £6,473.34 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

