


PCA9420KUKZ | |
|---|---|
DigiKey Part Number | 568-PCA9420KUKZ-ND |
Manufacturer | |
Manufacturer Product Number | PCA9420KUKZ |
Description | PCA9420KUKZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Microcontroller, MCU PMIC 25-WLCSP (2.09x2.09) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | 4.5µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.09x2.09) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.18654 | £3,559.62 |
| Unit Price without VAT: | £1.18654 |
|---|---|
| Unit Price with VAT: | £1.42385 |

