PCA8581T/6,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 201
Unit Price: £0.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.22823
Datasheet

Similar


Microchip Technology
In Stock: 2,588
Unit Price: £0.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.33093
Datasheet

Similar


Microchip Technology
In Stock: 978
Unit Price: £0.26000
Datasheet

Similar


Microchip Technology
In Stock: 463
Unit Price: £0.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.33093
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: £0.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27387
Datasheet

Similar


Microchip Technology
In Stock: 1,026
Unit Price: £0.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.33093
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.27387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.33093
Datasheet
EEPROM Memory IC 1Kbit I2C 100 kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8581T/6,118

DigiKey Part Number
PCA8581T/6,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8581T/6,118
Description
IC EEPROM 1KBIT I2C 100KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 100 kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types