
PCA8561AHN-ARD | |
|---|---|
DigiKey Part Number | 568-PCA8561AHN-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCA8561AHN-ARD |
Description | 18X4 LCD DRIVER ARDUINO SHIELD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA8561 LCD Driver Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD Driver | |
Utilized IC / Part | PCA8561 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £140.78000 | £140.78 |
| Unit Price without VAT: | £140.78000 |
|---|---|
| Unit Price with VAT: | £168.93600 |

