PCA8550PW/DG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 5,076
Unit Price: £1.27000
Datasheet
Multiplexer 1 x 4:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550PW/DG,118

DigiKey Part Number
PCA8550PW/DG,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8550PW/DG,118
Description
IC MULTIPLEXER 1 X 4:4 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes