MFR Recommended

PCA8546ATT/AY | |
|---|---|
DigiKey Part Number | 568-PCA8546ATT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8546ATT/AY |
Description | 4 X 44 AUTOMOTIVE LCD DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 176 Segment | |
Interface | I2C | |
Digits or Characters | 11 Characters, 22 Characters, 176 Elements | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


