PCA24S08AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7,913
Unit Price: £0.23000
Datasheet

Similar


Microchip Technology
In Stock: 21,162
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.89494
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,400
Unit Price: £0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,385
Unit Price: £0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: £0.22221
Datasheet

Similar


onsemi
In Stock: 69,584
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 2,521
Unit Price: £0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 2,016
Unit Price: £0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 5,412
Unit Price: £0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 16,703
Unit Price: £0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 15,980
Unit Price: £0.16000
Datasheet

Similar


STMicroelectronics
In Stock: 16,593
Unit Price: £0.16000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA24S08AD,118

DigiKey Part Number
PCA24S08AD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA24S08AD,118
Description
IC EEPROM 8KBIT I2C 400KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types