Image for PCA2000CX8/5/1,025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA2000CX8/5/1,025

DigiKey Part Number
PCA2000CX8/5/1,025-ND
Manufacturer
Manufacturer Product Number
PCA2000CX8/5/1,025
Description
IC WATCH CIRCUIT 8-WLCSP
Customer Reference
Detailed Description
Watch Circuit 8-WLCSP (1.16x0.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Watch Circuit
Applications
Wrist Watches
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.16x0.86)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.