
P5021NSE7TMC | |
|---|---|
DigiKey Part Number | P5021NSE7TMC-ND |
Manufacturer | |
Manufacturer Product Number | P5021NSE7TMC |
Description | IC MPU QORIQ P5 1.8GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 1.8GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e5500 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (10), 10Gbps (2) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.0V, 1.1V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 1295-BBGA, FCBGA | |
Supplier Device Package | 1295-FCPBGA (37.5x37.5) | |
Additional Interfaces | I2C, MMC/SD, PCIe, SPI, UART | |
Base Product Number |

