
P3T1085UK-ARD | |
|---|---|
DigiKey Part Number | 568-P3T1085UK-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P3T1085UK-ARD |
Description | P3T1085UK ARD SHIELD EVAL BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P3T1085UK Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | P3T1085UK | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.56000 | £15.56 |
| Unit Price without VAT: | £15.56000 |
|---|---|
| Unit Price with VAT: | £18.67200 |

