
P3H2441HN-ARD | |
|---|---|
DigiKey Part Number | 568-P3H2441HN-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P3H2441HN-ARD |
Description | SHIELD I3C HUB P3H2441HN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P3H2441HN I3C Hub Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | I3C Hub | |
Utilized IC / Part | P3H2441HN | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | GPIO/I2C/I3C/SMBus Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.50000 | £41.50 |
| Unit Price without VAT: | £41.50000 |
|---|---|
| Unit Price with VAT: | £49.80000 |

