
P3H2440HNHP | |
|---|---|
DigiKey Part Number | 568-P3H2440HNHPTR-ND - Tape & Reel (TR) 568-P3H2440HNHPCT-ND - Cut Tape (CT) 568-P3H2440HNHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3H2440HNHP |
Description | I3C HUB WITH 2 CONTROLLER PORTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Hub Controller I2C, I3C, SMBus Interface 28-HVQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | I2C | |
Function | Hub Controller | |
Interface | I2C, I3C, SMBus | |
Standards | - | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-HVQFN (4x4) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.92000 | £7.92 |
| 10 | £6.18600 | £61.86 |
| 25 | £5.75120 | £143.78 |
| 100 | £5.27380 | £527.38 |
| 250 | £5.10180 | £1,275.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £4.66830 | £28,009.80 |
| Unit Price without VAT: | £7.92000 |
|---|---|
| Unit Price with VAT: | £9.50400 |

