PowerPC e500mc Microprocessor IC QorIQ P3 4 Core, 32-Bit 1.333GHz 1295-FCPBGA (37.5x37.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3041NXN7NNC

DigiKey Part Number
P3041NXN7NNC-ND
Manufacturer
Manufacturer Product Number
P3041NXN7NNC
Description
IC MPU QORIQ 1.333GHZ 1295FCPBGA
Customer Reference
Detailed Description
PowerPC e500mc Microprocessor IC QorIQ P3 4 Core, 32-Bit 1.333GHz 1295-FCPBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500mc
Number of Cores/Bus Width
4 Core, 32-Bit
Speed
1.333GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (5), 10Gbps (1)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
1295-BBGA, FCBGA
Supplier Device Package
1295-FCPBGA (37.5x37.5)
Additional Interfaces
DUART, I2C, MMC/SD, RapidIO, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.