
P1022DS-PB | |
|---|---|
DigiKey Part Number | P1022DS-PB-ND |
Manufacturer | |
Manufacturer Product Number | P1022DS-PB |
Description | P1022 EVAL BRD |
Customer Reference | |
Detailed Description | P1022 QorIQ® e500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e500 | |
Platform | - | |
Utilized IC / Part | P1022 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

