
P1016NSE5DFB | |
|---|---|
DigiKey Part Number | P1016NSE5DFB-ND |
Manufacturer | |
Manufacturer Product Number | P1016NSE5DFB |
Description | IC MPU QORIQ P1 667MHZ 561TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 667MHz 561-TEPBGA I (23x23) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature 0°C ~ 125°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 561-FBGA |
Speed 667MHz | Supplier Device Package 561-TEPBGA I (23x23) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC 3.3 | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR2, DDR3 | Base Product Number |


