PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1014NSE5HFB

DigiKey Part Number
568-14950-ND
Manufacturer
Manufacturer Product Number
P1014NSE5HFB
Description
IC MPU QORIQ P1 800MHZ 425TEPBGA
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Security; SEC 4.4
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (1)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Random Number Generator, Secure Fusebox
Mounting Type
Surface Mount
Package / Case
425-FBGA
Supplier Device Package
425-TEPBGA I (19x19)
Additional Interfaces
DUART, I2C, MMC/SD, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£42.91000£42.91
10£35.31700£353.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£42.91000
Unit Price with VAT:£51.49200