TRIAC Standard Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT410,115

DigiKey Part Number
OT410,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OT410,115
Description
TRIAC SC73
Customer Reference
Detailed Description
TRIAC Standard Surface Mount SC-73
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Standard
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Configuration
Single
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.