Image for OT355,127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT355,127

DigiKey Part Number
OT355,127-ND
Manufacturer
Manufacturer Product Number
OT355,127
Description
TRIAC SOT78
Customer Reference
Detailed Description
TRIAC Standard
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Configuration
Single
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.