


ON5421,127 | |
|---|---|
DigiKey Part Number | ON5421,127-ND |
Manufacturer | |
Manufacturer Product Number | ON5421,127 |
Description | RF MOSFET TO220AB |
Customer Reference | |
Detailed Description | RF Mosfet TO-220AB |
EDA/CAD Models | ON5421,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | - | |
Configuration | - | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |

