
OMA100X-SHLD-EVB | |
|---|---|
DigiKey Part Number | 568-OMA100X-SHLD-EVB-ND |
Manufacturer | |
Manufacturer Product Number | OMA100X-SHLD-EVB |
Description | OMA100X-SHLD-EVB |
Customer Reference | |
Detailed Description | LPC11U37H Arduino Shield Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Arduino | |
Type | Interface | |
Function | Arduino Shield | |
Utilized IC / Part | LPC11U37H | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.26000 | £97.26 |
| Unit Price without VAT: | £97.26000 |
|---|---|
| Unit Price with VAT: | £116.71200 |

