
OM7802/BGU7003/CMMB,598 | |
|---|---|
DigiKey Part Number | 568-9550-ND |
Manufacturer | |
Manufacturer Product Number | OM7802/BGU7003/CMMB,598 |
Description | RF EVAL FOR BGU7003 |
Customer Reference | |
Detailed Description | BGU7003 - Amplifier 400MHz ~ 800MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 400MHz ~ 800MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGU7003 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 800MHz | |
Function | Amplifier |

