
OM5597/RD2612,699 | |
|---|---|
DigiKey Part Number | 568-9602-ND |
Manufacturer | |
Manufacturer Product Number | OM5597/RD2612,699 |
Description | KIT REF DESIGN POS NFC CTLR |
Customer Reference | |
Detailed Description | PN512 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PN512 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver | |
Base Product Number |

