
OM13577,598 | |
|---|---|
DigiKey Part Number | 568-12859-ND |
Manufacturer | |
Manufacturer Product Number | OM13577,598 |
Description | EVAL BOARD FOR PCA9410A |
Customer Reference | |
Detailed Description | PCA9410A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 2.5V ~ 5.25V | |
Regulator Topology | Boost | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | PCA9410A | |
Note | - |


