
OM13530UL | |
|---|---|
DigiKey Part Number | 568-11558-ND |
Manufacturer | |
Manufacturer Product Number | OM13530UL |
Description | BOARD DEMO RF/IF SA614AHR |
Customer Reference | |
Detailed Description | SA614A - Receiver 45MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 45MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SA614A | |
Note | - | |
RF Type | - | |
RF Frequency | 45MHz | |
Function | Receiver | |
Base Product Number |

