
OM13500AUL | |
|---|---|
DigiKey Part Number | OM13500AUL-ND |
Manufacturer | |
Manufacturer Product Number | OM13500AUL |
Description | EVAL BOARD FOR PCA8537 |
Customer Reference | |
Detailed Description | PCA8537 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PCA8537 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

