
OM13257,598 | |
|---|---|
DigiKey Part Number | OM13257,598-ND |
Manufacturer | |
Manufacturer Product Number | OM13257,598 |
Description | UNIVERSAL TEMPERATURE SENSOR DAU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.39000 | £52.39 |
| Unit Price without VAT: | £52.39000 |
|---|---|
| Unit Price with VAT: | £62.86800 |

