
OM13079UL | |
|---|---|
DigiKey Part Number | OM13079UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13079UL |
Description | LPC4088 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LPC4088 LPC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | LPC4088 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.53000 | £66.53 |
| Unit Price without VAT: | £66.53000 |
|---|---|
| Unit Price with VAT: | £79.83600 |

