
OM13041,598 | |
|---|---|
DigiKey Part Number | 568-12360-ND |
Manufacturer | |
Manufacturer Product Number | OM13041,598 |
Description | BLUEBOARD LPC11U37 EVAL BRD |
Customer Reference | |
Detailed Description | LPC11U37 BlueBoard LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11U37 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


