
OM11001 | |
|---|---|
DigiKey Part Number | 568-4305-ND |
Manufacturer | |
Manufacturer Product Number | OM11001 |
Description | ZOOM LH79524 EVAL BRD |
Customer Reference | |
Detailed Description | LH79524 Zoom™ BlueStreak™ ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | LH79524 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

