


OM10096 | |
|---|---|
DigiKey Part Number | 568-4063-ND |
Manufacturer | |
Manufacturer Product Number | OM10096 |
Description | PHYTEC PHYCORE RAPID DEV LPC3180 |
Customer Reference | |
Detailed Description | LPC3180 PHYTEC phyCORE Rapid Dev Kit LPC3100 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | LPC3180 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

