


OM10079 | |
|---|---|
DigiKey Part Number | 568-4300-ND |
Manufacturer | |
Manufacturer Product Number | OM10079 |
Description | LPC2103 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2103 LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2103 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


