


OM10045 | |
|---|---|
DigiKey Part Number | 568-2095-ND |
Manufacturer | |
Manufacturer Product Number | OM10045 |
Description | LPC213X EVAL BRD |
Customer Reference | |
Detailed Description | LPC213x LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC213x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


