
OL2385AHN/001C0Y | |
|---|---|
DigiKey Part Number | OL2385AHN/001C0Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL2385AHN/001C0Y |
Description | IC RF TXRX+MCU 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Sigfox, Wireless M-Bus, Zigbee® 158MHz ~ 960MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 400kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.9V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 29mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.56533 | £14,261.32 |
| Unit Price without VAT: | £3.56533 |
|---|---|
| Unit Price with VAT: | £4.27840 |

