
OL2385AHN/001A2Y | |
|---|---|
DigiKey Part Number | 568-OL2385AHN/001A2YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL2385AHN/001A2Y |
Description | IC RF TXRX+MCU 802.15.4 48HVQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Sigfox, Wireless M-Bus, Zigbee® 158MHz ~ 960MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -123dBm |
Mfr | Memory Size 7kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces GPIO, SPI, UART, USART |
Part Status Active | GPIO 12 |
Type TxRx + MCU | Voltage - Supply 1.9V ~ 5.5V |
RF Family/Standard 802.15.4 | Current - Receiving 600nA ~ 11mA |
Protocol | Current - Transmitting 500µA ~ 33mA |
Modulation 2-FSK, 4-FSK, ASK, FSK, GFSK, OOK | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 400kbps | Package / Case 48-VFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.30365 | £9,214.60 |
| Unit Price without VAT: | £2.30365 |
|---|---|
| Unit Price with VAT: | £2.76438 |

