Direct

OL2385AHN/001A0Y | |
|---|---|
DigiKey Part Number | 568-13448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL2385AHN/001A0Y |
Description | IC RF TXRX+MCU 48HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | GPIO 12 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.9V ~ 5.5V |
Part Status Obsolete | Current - Transmitting 29mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
Modulation ASK, FSK | Package / Case 48-VFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 48-HVQFN (7x7) |
Sensitivity -124dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OL2385AHN/001A1Y | NXP USA Inc. | 0 | 568-13884-2-ND | £2.15676 | Direct |


