
NXH5104UK/A1Z | |
|---|---|
DigiKey Part Number | 568-13406-2-ND - Tape & Reel (TR) 568-13406-1-ND - Cut Tape (CT) 568-13406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXH5104UK/A1Z |
Description | IC EEPROM 4MBIT SPI 13WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 13-WLCSP (2.8x2.74) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 13-WLCSP (2.8x2.74) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.78000 | £7.78 |
| 10 | £7.23400 | £72.34 |
| 25 | £7.01240 | £175.31 |
| 50 | £6.84520 | £342.26 |
| 100 | £6.67890 | £667.89 |
| 250 | £6.46120 | £1,615.30 |
| 500 | £6.29896 | £3,149.48 |
| 1,000 | £6.13942 | £6,139.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.02570 | £10,051.40 |
| Unit Price without VAT: | £7.78000 |
|---|---|
| Unit Price with VAT: | £9.33600 |

