IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.36GHz ~ 2.5GHz 34-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH3670UK/A1Z

DigiKey Part Number
568-15309-2-ND - Tape & Reel (TR)
568-15309-1-ND - Cut Tape (CT)
568-15309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXH3670UK/A1Z
Description
IC RF TXRX+MCU BLE 34WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.36GHz ~ 2.5GHz 34-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NXH3670UK/A1Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-94dBm
Mfr
Memory Size
96kB RAM, 128kB ROM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
GPIO, I2S, SPI, UART
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
DigiKey Programmable
Not Verified
Current - Receiving
7mA
Type
TxRx + MCU
Current - Transmitting
10mA
RF Family/Standard
Bluetooth
Operating Temperature
-20°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
34-XFBGA, WLCSP
Frequency
Supplier Device Package
34-WLCSP (2.87x2.45)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.70000£8.70
10£7.55700£75.57
25£7.15920£178.98
100£6.61360£661.36
250£6.28704£1,571.76
500£6.05654£3,028.27
1,000£5.83952£5,839.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.98168£7,963.36
Manufacturers Standard Package
Unit Price without VAT:£8.70000
Unit Price with VAT:£10.44000