
NX3V1T66GM,115 | |
|---|---|
DigiKey Part Number | 568-4646-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3V1T66GM,115 |
Description | IC SW SPST-NOX1 450MOHM 6XSON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 450mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | -3db Bandwidth 25MHz |
Manufacturer NXP USA Inc. | Charge Injection 12pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 70pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
On-State Resistance (Max) 450mOhm | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 28ns, 20ns |

