Similar

NX3L2G66GM,125 | |
|---|---|
DigiKey Part Number | 568-9410-2-ND - Tape & Reel (TR) 568-9410-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX3L2G66GM,125 |
Description | IC SW SPST-NOX2 750MOHM 8XQFNU |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 750mOhm 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer NXP USA Inc. | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 8-XFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 8-XQFNU (1.6x1.6) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 23ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA1256L8X | onsemi | 3 | FSA1256L8XFSCT-ND | £0.82000 | Similar |


