
NX30P6093UKAZ | |
|---|---|
DigiKey Part Number | 568-15329-2-ND - Tape & Reel (TR) 568-15329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX30P6093UKAZ |
Description | IC PWR SWITCH P-CHAN 1:1 20WLCSP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 8A 20-WLCSP (2.16x1.7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 4.5V |
Mfr | Current - Output (Max) 8A |
Series | Rds On (Typ) 8.95mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Slew Rate Controlled |
Part Status Active | Fault Protection Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 20-WLCSP (2.16x1.7) |
Output Type P-Channel | Package / Case |
Interface I2C | Base Product Number |
Voltage - Load 2.8V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 10 | £1.89800 | £18.98 |
| 25 | £1.74120 | £43.53 |
| 100 | £1.56740 | £156.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.33206 | £5,328.24 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |










