Temp Monitoring System (Sensor) 0°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE1619DS,118

DigiKey Part Number
NE1619DS,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE1619DS,118
Description
IC TEMP MONITOR 16SSOP
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) 0°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 125°C, External Sensor
Accuracy
±3°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types