
NCX8200UKZ | |
|---|---|
DigiKey Part Number | NCX8200UKZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCX8200UKZ |
Description | IC AUDIO SWITCH 1-CH 9-WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-UFBGA, WLCSP |
Function Audio Switch | Supplier Device Package 9-WLCSP (1.22x1.22) |
Applications Consumer Audio | Base Product Number |
Number of Channels 1 |

