
NCX8193GUX | |
|---|---|
DigiKey Part Number | 568-12371-2-ND - Tape & Reel (TR) 568-12371-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCX8193GUX |
Description | IC DETECTION MONITOR 10XQFN |
Customer Reference | |
Detailed Description | Audio Detection Monitor 1 Channel 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCX8193GUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Detection Monitor | |
Applications | Communication Systems | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 2.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.65700 | £6.57 |
| 25 | £0.59400 | £14.85 |
| 100 | £0.52490 | £52.49 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

