
NCK2983AHN/T2CY | |
|---|---|
DigiKey Part Number | 568-15239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCK2983AHN/T2CY |
Description | IC RF TXRX+MCU 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 315MHz, 433MHz, 868MHz, 915MHz 48-VFQFN Exposed Pad |
Category | Memory Size 32kB Flash, 4kB RAM |
Mfr | Voltage - Supply 2.1V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Receiving 17mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 48-VFQFN Exposed Pad |
Modulation ASK, FSK | Supplier Device Package 48-HVQFN (7x7) |
Frequency | Base Product Number |
Sensitivity -123dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.79732 | £15,189.28 |
| Unit Price without VAT: | £3.79732 |
|---|---|
| Unit Price with VAT: | £4.55678 |

