
NCK2912HHN/T0BY | |
|---|---|
DigiKey Part Number | NCK2912HHN/T0BY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCK2912HHN/T0BY |
Description | TRANSCEIVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.46390 | £9,855.60 |
| Unit Price without VAT: | £2.46390 |
|---|---|
| Unit Price with VAT: | £2.95668 |

