AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F51D,623

DigiKey Part Number
N74F51D,623-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N74F51D,623
Description
IC AND/OR/INVERT GATE 2-CIR 14SO
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND/OR/INVERT Gate
Number of Circuits
2
Number of Inputs
10 Input (3, 3, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types