
N74F51D,602 | |
|---|---|
DigiKey Part Number | N74F51D,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F51D,602 |
Description | IC AND/OR/INVERT GATE 2-CIR 14SO |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

