
N74F3038D,518 | |
|---|---|
DigiKey Part Number | N74F3038D,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N74F3038D,518 |
Description | IC GATE NAND 4CH 2-INP 16SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 160mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

