Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N74F244BD,602 | |
|---|---|
DigiKey Part Number | N74F244BD,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F244BD,602 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74BCT244SCX | Rochester Electronics, LLC | 3,000 | 2156-74BCT244SCX-ND | £0.57798 | Parametric Equivalent |
| SN74AS244ADWR | Texas Instruments | 21,940 | 296-28503-2-ND | £2.48233 | Parametric Equivalent |
| SN74BCT244DW | Rochester Electronics, LLC | 10,426 | 2156-SN74BCT244DW-ND | £4.28000 | Parametric Equivalent |
| SN74BCT244DWR | Texas Instruments | 0 | 296-1152-2-ND | £2.21122 | Parametric Equivalent |
| SN74F241DW | Rochester Electronics, LLC | 5,559 | 2156-SN74F241DW-ND | £0.93000 | Parametric Equivalent |



