Decoder/Demultiplexer 1 x 2:4 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F139N,602

DigiKey Part Number
568-1717-5-ND
Manufacturer
Manufacturer Product Number
N74F139N,602
Description
IC DECODER/DEMUX 1 X 2:4 16-DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.